Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16-24DSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16-24DSR technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-24DSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
