Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16-2NRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16-2NRN technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16-2NRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
