
Industrial Panel Mount Indicators / Switch Indicators 5V GREEN LED FOR A16
Checking distributor stock and pricing after the page loads.
Omron A16-5DSG technical specifications.
| Color | Green |
| Height | 13mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | A16 |
| RoHS | Compliant |
No datasheet is available for this part.
