
Industrial Panel Mount Indicators / Switch Indicators 5V RED LED FOR A16
Checking distributor stock and pricing after the page loads.
Omron A16-5DSR technical specifications.
| Color | Red |
| Height | 13mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A16 |
| RoHS | Compliant |
No datasheet is available for this part.
