Omron A16-5DSW technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-5DSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
