
The Omron A16-AAA-2 is a square button switch with a contact current rating of 3A and a current rating of 5A. It has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in a bulk packaging. It meets IP40 ratings and is lead-free.
Checking distributor stock and pricing after the page loads.
Omron A16-AAA-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
