The Omron A16-AAM-2 is a square button pushbutton switch with a contact current rating of 3A and a current rating of 5A. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for panel mount and has an operating temperature range of -10°C to 55°C. It is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles, and is compliant with IP40 ratings.
Checking distributor stock and pricing after the page loads.
Omron A16-AAM-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
