
The A16-JAM-2 is a 30V DC rated panel switch with a contact current rating of 3A and a maximum operating temperature of 55°C. It features a DPDT throw configuration and is rated for 100,000 electrical cycles. The switch has a mechanical life of 2,000,000 cycles and is available in a bulk packaging with a lead-free termination. It is rated for IP40 and has a width of 18mm and a length of 24mm.
Omron A16-JAM-2 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-JAM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
