
This Omron A16-TGM-2 switch is a 18mm round panel mount pushbutton switch with a contact current rating of 3A and a DC rated voltage of 30V. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch features a throw configuration of DPDT and a termination of solder. It is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. The switch is lead free and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
Omron A16-TGM-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.