
Illuminated pushbutton switch with SPDT momentary contact, featuring a 5A maximum current rating at 250VAC and 30VDC. This panel-mount switch offers a 3A contact current rating, 125VAC voltage rating, and 30VDC rated voltage. It boasts a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The round button actuator is made of polycarbonate resin, and the unit is rated IP40 with solder termination. Operating temperature range is -10°C to 55°C.
Omron A16-TRM-1 technical specifications.
| Actuator Type | Round, Button |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-TRM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
