Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A1612DSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A1612DSW technical specifications.
| Color | White |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A1612DSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.