
The Omron A165-AAA-1 is a square button switch with a contact current rating of 3A and a DC rated voltage of 30V. It features a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 55°C and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount configuration with a vertical orientation.
Checking distributor stock and pricing after the page loads.
Omron A165-AAA-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
