
This Omron A165-ABA-1 switch is a square button actuator with a contact current rating of 3A and a current rating of 5A. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is designed for panel mount with a vertical orientation and is water resistant and dust tight to IP65 standards. The operating temperature range is from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165-ABA-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
