
SPDT pushbutton switch featuring a black square button actuator. Rated for 5A current and 250V AC / 30V DC, with a contact current rating of 3A. Offers a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel mounting with straight termination, this IP65 rated, water-resistant, and dust-tight component operates between -10°C and 55°C.
Omron A165-ABM-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-ABM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
