
DPDT pushbutton switch with a 5A, 125VAC contact current rating and 3A rating. Features a black, square button actuator with a 3.5mm length, designed for panel mounting with a snap-in front orientation. Offers a straight termination for solder connections and boasts a mechanical life of 2,000,000 cycles and electrical life of 100,000 cycles. Rated for 125VAC and 30VDC, with IP65 and IP66 sealing for water and dust resistance.
Omron A165-ABM-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165-ABM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
