
DPDT illuminated pushbutton switch featuring a 5A, 125VAC contact rating and 3A contact current rating. Offers a straight, solder termination with a 2-pole configuration and a 2,000,000 cycle mechanical life. The green square button actuator extends 3.5mm, and the unit boasts IP65/IP66 ratings for water and dust resistance. Operating temperature range is -10°C to 55°C, with UL and CE approvals.
Omron A165-AGM-2 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-AGM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
