
The Omron A165-ARA-2 is a 2-pole pushbutton switch with a contact current rating of 3A and a maximum operating temperature of 55°C. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with UL and CE approvals. It has a resin and polyacrylate contact material and is lead-free. The switch is mounted on a panel in a vertical orientation and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Omron A165-ARA-2 technical specifications.
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
