
SPDT pushbutton switch with a red square actuator, rated for 5A at 125V AC and 30V DC. Features IP65, water-resistant, and dust-tight protection, with a solder termination and straight orientation. Offers a contact current rating of 3A, electrical life of 100,000 cycles, and mechanical life of 2,000,000 cycles. Operates within a temperature range of -10°C to 55°C, with panel mounting capability.
Checking distributor stock and pricing after the page loads.
Omron A165-ARM-1 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
