
Illuminated pushbutton switch featuring DPDT momentary (On-Mom) contact configuration with a 5A, 125VAC rating and 30VDC rating. Offers a 3A contact current rating with resin/polyacrylate contacts, and boasts electrical and mechanical lifespans of 100,000 and 2,000,000 cycles respectively. Designed for panel mounting with solder termination, this straight-oriented switch has a red square button actuator and is rated IP65/IP66 for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Omron A165-ARM-2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
