
The Omron A165-AYA-2 is a square button switch with a contact current rating of 3A and a current rating of 5A. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is rated for 100,000 hours of life and 100,000 cycles of electrical life. It is also rated for 200,000 cycles of mechanical life. The Omron A165-AYA-2 has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is lead-free and has a snap-in, panel, front mount orientation.
Checking distributor stock and pricing after the page loads.
Omron A165-AYA-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
