
DPDT illuminated pushbutton switch with a 5A, 125VAC rating and 30VDC rating. Features a yellow, square button actuator with a 3.5mm length. Offers a 3A contact current rating, 100,000 electrical cycles, and 2,000,000 mechanical cycles. IP65 and IP66 rated for water and dust resistance, with solder termination and snap-in panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165-AYM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165-AYM-2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-AYM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
