Omron A165-CTM technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 18mm |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165-CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
