
This Omron A165-JAA-1 switch has a contact current rating of 3A and a current rating of 5A. It features a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in a panel mount configuration with a vertical orientation. It is packaged in bulk and has a termination of solder. The switch is part of the A16 series and has a throw configuration of SPDT.
Omron A165-JAA-1 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JAA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
