
DPDT pushbutton switch with a 5A, 125VAC rating and 3A contact current rating. Features a black actuator with a 3.5mm length, straight orientation, and solder termination. This illuminated switch offers a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Built with resin and polycarbonate body materials, it boasts IP65 and IP66 ratings for water and dust resistance. Approvals include UL and CE, with lead-free and RoHS compliance.
Omron A165-JBM-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JBM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
