
The Omron A165-JGA-1 is a 30V DC rated panel switch with a current rating of 5A and a contact current rating of 3A. It features a SPDT throw configuration and an on-on switch function. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is available in a bulk packaging and has a lead-free termination. The switch is water resistant and dust tight with an IP65 rating, and operates within a temperature range of -10°C to 55°C.
Omron A165-JGA-1 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JGA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
