
Illuminated pushbutton switch featuring a DPDT throw configuration and a 5A, 125VAC current rating. Offers a 3A contact current rating, 250VAC maximum voltage, and 30VDC rated voltage. Constructed with a green resin actuator and polycarbonate body, this straight, snap-in mount switch boasts electrical and mechanical lifespans of 100,000 cycles and 2,000,000 cycles respectively. Rated IP65 and IP66 for water and dust resistance, it operates between -10°C and 55°C and is lead-free.
Omron A165-JGM-2 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JGM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
