
The Omron A165-JWA-2 is a 2-pole pushbutton switch rated for 5A at 30V DC and 125V AC. It features a snap-in panel mount and is rated for 100,000 hours of life. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved to UL and CE standards and has a mechanical life of 200,000 cycles.
Sign in to ask questions about the Omron A165-JWA-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165-JWA-2 technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JWA-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
