
DPDT pushbutton switch with a 5A, 125VAC rating and 30VDC rating. Features a white actuator with a 3.5mm length, 2 poles, and solder termination. Offers a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Constructed with resin and polycarbonate body materials, it boasts IP65 and IP66 ratings for water and dust resistance.
Omron A165-JWM-2 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-JWM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
