
This Omron switch features a contact current rating of 3A and a current rating of 5A. It has an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for use in IP65 environments. It is available in a panel mount configuration with a vertical orientation and a termination of solder.
Checking distributor stock and pricing after the page loads.
Omron A165-JYM-1 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
