
DPDT pushbutton switch featuring a 5A current rating at 125VAC and 30VDC. This vertical, snap-in mount switch offers a 2-pole configuration with a 3A contact current rating and resin/polyacrylate contact material. Designed for durability, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -10°C to 55°C. The 18mm diameter, round button actuator is sealed to IP65 and IP66 standards for water and dust resistance, with solder termination. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Omron A165-TAA-2 technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
