
SPDT pushbutton switch featuring a 5A current rating at 125VAC and 3A at 250VAC, with a DC rating of 30V. This illuminated switch offers a straight, solder termination and a round, black button actuator with a 3.5mm length. Designed for panel mounting with a snap-in mechanism, it boasts an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles, operating within a temperature range of -10°C to 55°C. The switch is IP65 and IP66 rated, ensuring water resistance and dust tightness, and is RoHS compliant.
Omron A165-TBM-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-TBM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
