Omron A165-TBM-2S technical specifications.
| Actuator Style | Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.5 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Weight (g) | 10 |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron A165-TBM-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.