
DPDT illuminated pushbutton switch featuring a round, green actuator. Offers a 5A current rating with a 3A contact current rating, and a 125V AC / 30V DC voltage rating. Designed for snap-in panel mounting with vertical orientation and solder termination. Achieves IP65 and IP66 ratings for water resistance and dust tightness. Boasts electrical and mechanical life cycles of 100,000 and 200,000 respectively.
Checking distributor stock and pricing after the page loads.
Omron A165-TGA-2 technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
