
The Omron A165-TGYM is a 30V DC rated panel mount switch with a current rating of 5A. It operates within a temperature range of -10°C to 55°C. The switch is rated for use in environments meeting IP66 standards. It is part of the A16 series.
Checking distributor stock and pricing after the page loads.
Omron A165-TGYM technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | A16 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
