
Illuminated pushbutton switch with a round button actuator. Features a Single Pole Double Throw (SPDT) contact configuration and a 5A current rating at 125V AC. Offers a 3A contact current rating and a 30V DC rated voltage. Designed for panel mounting with a vertical orientation and solder termination. Rated IP65 and IP66 for water and dust resistance, with an electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A165-TWM-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
