
The Omron A165-TYM-1 is a round button switch with a contact current rating of 3A and a voltage rating of 125V AC. It has a DC rated voltage of 30V and is rated for 100,000 cycles of electrical life. The switch has a mechanical life of 2,000,000 cycles and operates within a temperature range of -10°C to 55°C. It is designed for snap-in, panel, front mounting and is rated for IP65 and IP66 water resistance.
Omron A165-TYM-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-TYM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
