
Illuminated pushbutton switch featuring a DPDT momentary (On-Mom) function and a round yellow actuator. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 3A. Offers a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. IP65 and IP66 rated for water and dust resistance, with a snap-in panel mount and solder termination.
Omron A165-TYM-2 technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-TYM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
