
DPDT pushbutton switch with a 5A, 125VAC rating and 30VDC rating. Features a white, square button actuator with a 3.5mm length. Offers a 3A contact current rating and a 100,000 cycle electrical life. Mounts via snap-in or panel, with straight solder termination. IP65 and IP66 rated for water and dust resistance.
Omron A165AWM2 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165AWM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
