
The Omron A165E-01 is a single pole SPST switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for 24V DC and has a quick connect termination. The switch is packaged in bulk and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It is suitable for use in a variety of applications, including those requiring a simple on/off switch.
Sign in to ask questions about the Omron A165E-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165E-01 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A165E |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
