
Omron A165E-01L technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165E |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-01L to view detailed technical specifications.
No datasheet is available for this part.
