
Contact Blocks N.C. DPST Solder 5A 250VAC 30VDC
Checking distributor stock and pricing after the page loads.
Omron A165E-02 technical specifications.
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A165E |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
