Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Omron A165E-SY-02 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | A165E |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.