Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Omron A165ELM-24D-02 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 14.7N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A165ELM-24D-02 to view detailed technical specifications.
No datasheet is available for this part.