Omron A165ELS technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165E |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165ELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
