
The A165ES01 is a 24V DC rated, 5A current rated, SPST on-off switch with a red color. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for 100,000 electrical cycles and 100,000 mechanical cycles. It is RoHS compliant and has an IP65 rating for water resistance and dust tightness. The switch is available in a bulk packaging and has a head diameter of 30mm.
Sign in to ask questions about the Omron A165ES01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165ES01 technical specifications.
| Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Head Diameter | 30mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A165E |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165ES01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
