Omron A165ES02 technical specifications.
| Actuator Diameter | 30mm |
| Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Head Diameter | 30mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165E |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165ES02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
