DPDT illuminated pushbutton switch with a 5A, 125VAC rating and 30VDC rating. Features a yellow actuator with 3.5mm length, straight orientation, and solder termination. Offers 100,000 electrical cycles and 2,000,000 mechanical cycles. Constructed with resin and polycarbonate body, resin contact material, and rated IP65 for water and dust resistance. Approved by UL and CE, this lead-free component operates between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165JYM2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.