
Switch Access Square Selector Keylock Switch
Checking distributor stock and pricing after the page loads.
Omron A165K-A2AL technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A165K |
| RoHS | Compliant |
No datasheet is available for this part.
