
The Omron A165K-A3M-2 is a 3-position keylock switch with a contact current rating of 5A and a DC rated voltage of 30V. It features a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is rated to IP65 and is compliant with RoHS regulations. It is available in a panel mount configuration and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Omron A165K-A3M-2 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
