
The Omron A165K-J2AL is a 2-position keylock switch with a current rating of 5A and a DC rated voltage of 30V. It is a lead-free device and features a non-illuminated actuator. The switch is packaged in bulk and has a solder termination. It is rated for use with an AC voltage of up to 250V. The switch is suitable for use in a variety of applications, including those requiring a high current rating and a reliable switching mechanism.
Checking distributor stock and pricing after the page loads.
Omron A165K-J2AL technical specifications.
| Actuator Type | Keylock |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165K |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
